


TLP2761(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP2761(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP2761(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP2761(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2761(D4-TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,72000 € | 7,20 € |
100 | 0,53590 € | 53,59 € |
500 | 0,45420 € | 227,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,41379 € | 620,68 € |
3 000 | 0,39321 € | 1 179,63 € |
4 500 | 0,38267 € | 1 722,02 € |
7 500 | 0,37077 € | 2 780,78 € |
10 500 | 0,36370 € | 3 818,85 € |
15 000 | 0,35681 € | 5 352,15 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,22400 € |