


CRS10I30C(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS10I30C(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS10I30C(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS10I30C(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS10I30C(TE85L,QM |
Description | DIODE SCHOTTKY 30V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS10I30C(TE85L,QM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 82pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1 000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12177 € | 365,31 € |
| 6 000 | 0,11101 € | 666,06 € |
| 9 000 | 0,10553 € | 949,77 € |
| 15 000 | 0,09936 € | 1 490,40 € |
| 21 000 | 0,09571 € | 2 009,91 € |
| 30 000 | 0,09217 € | 2 765,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |








