8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP250HF(D4-TP4,F)

DigiKey Part Number
264-TLP250HF(D4-TP4F)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP250HF(D4-TP4,F)
Description
OPTOISO 3.75KV PUSH PULL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
40kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
2 A
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Rise / Fall Time (Typ)
50ns, 50ns
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
5mA
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.