
TLP2468(TP,F) | |
---|---|
DigiKey Part Number | TLP2468(TPF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP2468(TP,F) |
Description | OPTOISO 3.75KV OPN COLL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2468(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |