
TLP2372(E | |
---|---|
DigiKey Part Number | 264-TLP2372(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2372(E |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 8 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 2.2ns, 1.6ns | |
Voltage - Forward (Vf) (Typ) | 1.53V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,07100 € | 10,71 € |
125 | 0,79312 € | 99,14 € |
500 | 0,69722 € | 348,61 € |
1 000 | 0,65983 € | 659,83 € |
2 000 | 0,62814 € | 1 256,28 € |
5 000 | 0,59358 € | 2 967,90 € |
10 000 | 0,57207 € | 5 720,70 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,80000 € |