Similar




TLP222A-2(LF1,F) | |
|---|---|
DigiKey Part Number | TLP222A-2(LF1F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP222A-2(LF1,F) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2 Ohms |
Packaging Bulk | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP240A(LF1,F | Toshiba Semiconductor and Storage | 100 | TLP240A(LF1F-ND | 1,70000 € | Similar |


