Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP184(Y-TPL,SE

DigiKey Part Number
TLP184(Y-TPLSETR-ND - Tape & Reel (TR)
TLP184(Y-TPLSECT-ND - Cut Tape (CT)
TLP184(Y-TPLSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP184(Y-TPL,SE
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP184(Y-TPL,SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
150% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP182(Y,EToshiba Semiconductor and Storage105TLP182(YE-ND0,49000 €Parametric Equivalent
TLP182(Y-TPL,EToshiba Semiconductor and Storage1 650TLP182(Y-TPLECT-ND0,49000 €Parametric Equivalent
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31300 €3,13 €
1000,22490 €22,49 €
5000,18520 €92,60 €
1 0000,17213 €172,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15531 €465,93 €
6 0000,14674 €880,44 €
9 0000,14235 €1 281,15 €
15 0000,13738 €2 060,70 €
21 0000,13443 €2 823,03 €
30 0000,13155 €3 946,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €