
TLP182(Y-TPL,E | |
|---|---|
DigiKey Part Number | TLP182(Y-TPLETR-ND - Tape & Reel (TR) TLP182(Y-TPLECT-ND - Cut Tape (CT) TLP182(Y-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP182(Y-TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(Y-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,23620 € | 23,62 € |
| 500 | 0,19496 € | 97,48 € |
| 1 000 | 0,18142 € | 181,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16398 € | 491,94 € |
| 6 000 | 0,15510 € | 930,60 € |
| 9 000 | 0,15055 € | 1 354,95 € |
| 15 000 | 0,14540 € | 2 181,00 € |
| 21 000 | 0,14234 € | 2 989,14 € |
| 30 000 | 0,13936 € | 4 180,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

