



TLP170D(TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP170D(TP,F)TR-ND - Tape & Reel (TR) 264-TLP170D(TP,F)CT-ND - Cut Tape (CT) 264-TLP170D(TP,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP170D(TP,F) |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP170D(TP,F) Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, cUR, UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,03840 € | 25,96 € |
| 50 | 1,00300 € | 50,15 € |
| 100 | 0,96870 € | 96,87 € |
| 250 | 0,92508 € | 231,27 € |
| 500 | 0,89332 € | 446,66 € |
| 1 000 | 0,86268 € | 862,68 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |











