TLP160J(TPR,U,C,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 27 873
Unit Price: 0,71000 €
Datasheet
Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP160J(TPR,U,C,F)

DigiKey Part Number
TLP160JFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP160J(TPR,U,C,F)
Description
OPTOISO 2.5KV TRIAC 1CH 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
1mA (Typ)
Packaging
Tape & Reel (TR)
Turn On Time
30µs
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.15V
Output Type
Triac
Current - DC Forward (If) (Max)
50 mA
Zero Crossing Circuit
No
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
2500Vrms
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Voltage - Off State
600 V
Supplier Device Package
6-MFSOP, 4 Lead
Static dV/dt (Min)
500V/µs
Approval Agency
UR
Current - LED Trigger (Ift) (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP265J(TPR,EToshiba Semiconductor and Storage27 873264-TLP265J(TPRECT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable