


TK7Q60W,S1VQ | |
---|---|
DigiKey Part Number | TK7Q60WS1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK7Q60W,S1VQ |
Description | MOSFET N-CH 600V 7A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Ta) 60W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7Q60W,S1VQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
75 | 1,19000 € | 89,25 € |
150 | 1,08493 € | 162,74 € |
525 | 1,01194 € | 531,27 € |
1 050 | 0,94738 € | 994,75 € |
2 025 | 0,91463 € | 1 852,13 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,20400 € |