Similar

TK2P60D(TE16L1,NQ) | |
|---|---|
DigiKey Part Number | TK2P60D(TE16L1NQ)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK2P60D(TE16L1,NQ) |
Description | MOSFET N-CH 600V 2A PW-MOLD |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Ta) 60W (Tc) Surface Mount PW-MOLD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PW-MOLD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFUC20PBF | Vishay Siliconix | 2 529 | IRFUC20PBF-ND | 2,91000 € | Similar |


