Direct
Similar
Similar

TK25E06K3,S1X(S | |
|---|---|
DigiKey Part Number | TK25E06K3S1X(S-ND |
Manufacturer | |
Manufacturer Product Number | TK25E06K3,S1X(S |
Description | MOSFET N-CH 60V 25A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 12.5A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Power Dissipation (Max) 60W (Tc) |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 60 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK30E06N1,S1X | Toshiba Semiconductor and Storage | 0 | TK30E06N1S1X-ND | 1,56000 € | Direct |
| HUF75332P3 | onsemi | 354 | HUF75332P3FS-ND | 2,18000 € | Similar |
| IRFZ48PBF | Vishay Siliconix | 0 | IRFZ48PBF-ND | 3,43000 € | Similar |
| IRFZ48RPBF | Vishay Siliconix | 872 | IRFZ48RPBF-ND | 3,43000 € | Similar |




