


TK200V60Z1,LQ | |
|---|---|
DigiKey Part Number | 264-TK200V60Z1,LQTR-ND - Tape & Reel (TR) 264-TK200V60Z1,LQCT-ND - Cut Tape (CT) 264-TK200V60Z1,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK200V60Z1,LQ |
Description | N-CH MOSFET 600 V 0.200 OHM DFN8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Ta) 113W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 4.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 480µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 300 V |
FET Type | Power Dissipation (Max) 113W (Tc) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 4-DFN-EP (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,78300 € | 27,83 € |
| 100 | 1,97410 € | 197,41 € |
| 500 | 1,71646 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,40234 € | 3 505,85 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,05200 € |

