


TK190U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK190U60Z1,RQTR-ND - Tape & Reel (TR) 264-TK190U60Z1,RQCT-ND - Cut Tape (CT) 264-TK190U60Z1,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK190U60Z1,RQ |
Description | N-CH MOSFET 600 V 0.190 OHM TOLL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Ta) 113W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,48500 € | 34,85 € |
| 100 | 2,50390 € | 250,39 € |
| 500 | 2,28862 € | 1 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,86978 € | 3 739,56 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,26400 € |

