Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK10A60D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK10A60DSTA4QM-ND |
Manufacturer | |
Manufacturer Product Number | TK10A60D(STA4,Q,M) |
Description | MOSFET N-CH 600V 10A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK750A60F,S4X | Toshiba Semiconductor and Storage | 453 | TK750A60FS4X-ND | 2,66000 € | Similar |
| AOTF10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOTF10N60L-ND | 0,45948 € | Similar |
| FCPF850N80Z | onsemi | 753 | FCPF850N80Z-ND | 3,37000 € | Similar |
| FDPF12N60NZ | onsemi | 930 | 488-FDPF12N60NZ-ND | 2,74000 € | Similar |
| IXTP4N70X2M | IXYS | 24 | 238-IXTP4N70X2M-ND | 4,33000 € | Similar |







