

TCR4DG125,LF | |
|---|---|
DigiKey Part Number | TCR4DG125LFTR-ND - Tape & Reel (TR) TCR4DG125LFCT-ND - Cut Tape (CT) TCR4DG125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR4DG125,LF |
Description | IC REG LIN 1.25V 420MA 4-WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.781V @ 420mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15760 € | 3,94 € |
| 100 | 0,13540 € | 13,54 € |
| 250 | 0,12488 € | 31,22 € |
| 500 | 0,11854 € | 59,27 € |
| 1 000 | 0,11330 € | 113,30 € |
| 2 500 | 0,10777 € | 269,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10444 € | 522,20 € |
| 10 000 | 0,10170 € | 1 017,00 € |
| 15 000 | 0,10032 € | 1 504,80 € |
| 25 000 | 0,09880 € | 2 470,00 € |
| 35 000 | 0,09791 € | 3 426,85 € |
| 50 000 | 0,09706 € | 4 853,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

