4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UM175A,LF(SE

DigiKey Part Number
264-TCR3UM175ALF(SETR-ND - Tape & Reel (TR)
264-TCR3UM175ALF(SECT-ND - Cut Tape (CT)
264-TCR3UM175ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UM175A,LF(SE
Description
IC REG LINEAR 1.75V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.573V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06770 €677,00 €
20 0000,06608 €1 321,60 €
30 0000,06527 €1 958,10 €
50 0000,06438 €3 219,00 €
70 0000,06385 €4 469,50 €
100 0000,06335 €6 335,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12200 €1,22 €
250,10760 €2,69 €
1000,09190 €9,19 €
2500,08432 €21,08 €
5000,07976 €39,88 €
1 0000,07601 €76,01 €
2 5000,07205 €180,12 €
5 0000,06966 €348,30 €
Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,26700 €2,67 €
250,22000 €5,50 €
1000,16510 €16,51 €
2500,13828 €34,57 €
5000,12178 €60,89 €
1 0000,10792 €107,92 €
2 5000,09299 €232,47 €
5 0000,08381 €419,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €