
K224K20X7RF53H5G | |
|---|---|
DigiKey Part Number | 56-K224K20X7RF53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K224K20X7RF53H5G |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.185" L x 0.100" W (4.70mm x 2.55mm) |
Tolerance ±10% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,44081 € | 8 816,20 € |
| Unit Price without VAT: | 0,44081 € |
|---|---|
| Unit Price with VAT: | 0,52897 € |

