TCR3RM12A,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 7 096
Unit Price: 0,24000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM12A,LF

DigiKey Part Number
264-TCR3RM12ALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR3RM12A,LF
Description
IC REG LINEAR 1.2V 300MA 4-DFNC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TCR3RM12A,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.13V @ 300mA
Mfr
Current - Output
Series
PSRR
100dB (1kHz)
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
4-XDFN Exposed Pad
Number of Regulators
1
Supplier Device Package
4-DFNC (1x1)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR3RM12A,LF(SEToshiba Semiconductor and Storage7 096264-TCR3RM12ALF(SECT-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes