
TCR3RM09A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3RM09ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM09ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM09ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM09A,LF(SE |
Description | IC REG LINEAR 0.9V 300MA 4-DFNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11376 € | 28,44 € |
| 500 | 0,10792 € | 53,96 € |
| 1 000 | 0,10308 € | 103,08 € |
| 2 500 | 0,09797 € | 244,93 € |
| 5 000 | 0,09489 € | 474,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09236 € | 923,60 € |
| 20 000 | 0,09027 € | 1 805,40 € |
| 30 000 | 0,08923 € | 2 676,90 € |
| 50 000 | 0,08807 € | 4 403,50 € |
| 70 000 | 0,08739 € | 6 117,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

