Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM135,LF(SE

DigiKey Part Number
264-TCR3DM135LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM135LF(SECT-ND - Cut Tape (CT)
264-TCR3DM135LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM135,LF(SE
Description
IC REG LINEAR 1.35V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.52V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-DFN (1x1)
Voltage - Output (Min/Fixed)
1.35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07460 €746,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
250,11200 €2,80 €
1000,09540 €9,54 €
2500,08752 €21,88 €
5000,08282 €41,41 €
1 0000,07894 €78,94 €
2 5000,07484 €187,10 €
5 0000,07236 €361,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,26900 €2,69 €
250,22080 €5,52 €
1000,16580 €16,58 €
2500,13892 €34,73 €
5000,12234 €61,17 €
1 0000,10844 €108,44 €
2 5000,09348 €233,70 €
5 0000,08427 €421,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €