

TCR3DF27,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF27LM(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DF27,LM(CT |
Description | IC REG LINEAR 2.7V 300MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF27,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05662 € | 169,86 € |
| 6 000 | 0,05475 € | 328,50 € |
| 9 000 | 0,05381 € | 484,29 € |
| 15 000 | 0,05277 € | 791,55 € |
| 21 000 | 0,05216 € | 1 095,36 € |
| 30 000 | 0,05158 € | 1 547,40 € |
| 75 000 | 0,05032 € | 3 774,00 € |
| 150 000 | 0,04956 € | 7 434,00 € |
| Unit Price without VAT: | 0,05662 € |
|---|---|
| Unit Price with VAT: | 0,06794 € |

