Similar



TCR2LN11,LF | |
|---|---|
DigiKey Part Number | TCR2LN11LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2LN11,LF |
Description | IC REG LINEAR 1.1V 200MA 4-SDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LN11,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |


