

TCR2LF28,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF28LM(CTTR-ND - Tape & Reel (TR) TCR2LF28LM(CTCT-ND - Cut Tape (CT) TCR2LF28LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF28,LM(CT |
Description | IC REG LINEAR 2.8V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06880 € | 1,72 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,04982 € | 24,91 € |
| 1 000 | 0,04730 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04419 € | 132,57 € |
| 6 000 | 0,04266 € | 255,96 € |
| 9 000 | 0,04190 € | 377,10 € |
| 15 000 | 0,04105 € | 615,75 € |
| 21 000 | 0,04056 € | 851,76 € |
| 30 000 | 0,04008 € | 1 202,40 € |
| 75 000 | 0,03906 € | 2 929,50 € |
| 150 000 | 0,03845 € | 5 767,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

