


TCR2LF115,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF115LM(CTTR-ND - Tape & Reel (TR) TCR2LF115LM(CTCT-ND - Cut Tape (CT) TCR2LF115LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF115,LM(CT |
Description | IC REG LINEAR 1.15V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SMV |
Voltage - Output (Min/Fixed) 1.15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07000 € | 1,75 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05396 € | 13,49 € |
| 500 | 0,05084 € | 25,42 € |
| 1 000 | 0,04827 € | 48,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04509 € | 135,27 € |
| 6 000 | 0,04354 € | 261,24 € |
| 9 000 | 0,04276 € | 384,84 € |
| 15 000 | 0,04190 € | 628,50 € |
| 21 000 | 0,04139 € | 869,19 € |
| 30 000 | 0,04091 € | 1 227,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

