
TCR2EN31,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN31LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN31LF(SECT-ND - Cut Tape (CT) 264-TCR2EN31LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN31,LF(SE |
Description | IC REG LINEAR 3.1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09040 € | 2,26 € |
| 100 | 0,07660 € | 7,66 € |
| 250 | 0,07016 € | 17,54 € |
| 500 | 0,06626 € | 33,13 € |
| 1 000 | 0,06306 € | 63,06 € |
| 2 500 | 0,05966 € | 149,15 € |
| 5 000 | 0,05763 € | 288,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05595 € | 559,50 € |
| 20 000 | 0,05456 € | 1 091,20 € |
| 30 000 | 0,05387 € | 1 616,10 € |
| 50 000 | 0,05310 € | 2 655,00 € |
| 70 000 | 0,05266 € | 3 686,20 € |
| 100 000 | 0,05222 € | 5 222,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

