


TCR2EN29,LF | |
|---|---|
DigiKey Part Number | TCR2EN29LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EN29,LF |
Description | IC REG LINEAR 2.9V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN29,LF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Series | PSRR 73dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 2.9V | Base Product Number |
Voltage Dropout (Max) 0.21V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07853 € | 785,30 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |

