Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF32,LM(CT

DigiKey Part Number
TCR2EF32LM(CTTR-ND - Tape & Reel (TR)
TCR2EF32LM(CTCT-ND - Cut Tape (CT)
TCR2EF32LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF32,LM(CT
Description
IC REG LINEAR 3.2V 200MA SMV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Series
PSRR
73dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SMV
Voltage - Output (Min/Fixed)
3.2V
Base Product Number
Voltage Dropout (Max)
0.2V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07100 €0,71 €
250,06240 €1,56 €
1000,05270 €5,27 €
2500,04800 €12,00 €
5000,04518 €22,59 €
1 0000,04286 €42,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03998 €119,94 €
6 0000,03858 €231,48 €
9 0000,03787 €340,83 €
15 0000,03709 €556,35 €
21 0000,03664 €769,44 €
30 0000,03620 €1 086,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €