



TCR2EF20,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF20LM(CTTR-ND - Tape & Reel (TR) TCR2EF20LM(CTCT-ND - Cut Tape (CT) TCR2EF20LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF20,LM(CT |
Description | IC REG LINEAR 2V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04518 € | 22,59 € |
| 1 000 | 0,04286 € | 42,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03998 € | 119,94 € |
| 6 000 | 0,03858 € | 231,48 € |
| 9 000 | 0,03787 € | 340,83 € |
| 15 000 | 0,03709 € | 556,35 € |
| 21 000 | 0,03664 € | 769,44 € |
| 30 000 | 0,03620 € | 1 086,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

