
CLS10F40,L3F | |
|---|---|
DigiKey Part Number | 264-CLS10F40L3FTR-ND - Tape & Reel (TR) 264-CLS10F40L3FCT-ND - Cut Tape (CT) 264-CLS10F40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLS10F40,L3F |
Description | DIODE SCHOTTKY 40V 1A CL2E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount CL2E |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package CL2E |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1 000 | 0,14905 € | 149,05 € |
| 2 000 | 0,13442 € | 268,84 € |
| 5 000 | 0,11857 € | 592,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10877 € | 1 087,70 € |
| 20 000 | 0,10053 € | 2 010,60 € |
| 30 000 | 0,09633 € | 2 889,90 € |
| 50 000 | 0,09162 € | 4 581,00 € |
| 70 000 | 0,08882 € | 6 217,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |










