Inverter IC 3 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH14FK,LJ(CT

DigiKey Part Number
264-TC7WH14FK,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7WH14FK,LJ(CT-ND - Cut Tape (CT)
264-TC7WH14FK,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH14FK,LJ(CT
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH14FK,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-SSOP
Number of Inputs
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10400 €1,04 €
250,09120 €2,28 €
1000,07740 €7,74 €
2500,07092 €17,73 €
5000,06698 €33,49 €
1 0000,06377 €63,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05977 €179,31 €
6 0000,05782 €346,92 €
9 0000,05684 €511,56 €
15 0000,05575 €836,25 €
21 0000,05512 €1 157,52 €
30 0000,05451 €1 635,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €