
TC7SZU04F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZU04FLJ(CTTR-ND - Tape & Reel (TR) TC7SZU04FLJ(CTCT-ND - Cut Tape (CT) TC7SZU04FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZU04F,LJ(CT |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZU04F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07040 € | 1,76 € |
100 | 0,05950 € | 5,95 € |
250 | 0,05432 € | 13,58 € |
500 | 0,05120 € | 25,60 € |
1 000 | 0,04862 € | 48,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04407 € | 132,21 € |
6 000 | 0,04256 € | 255,36 € |
9 000 | 0,04180 € | 376,20 € |
15 000 | 0,04096 € | 614,40 € |
21 000 | 0,04047 € | 849,87 € |
30 000 | 0,04000 € | 1 200,00 € |
75 000 | 0,03898 € | 2 923,50 € |
150 000 | 0,03837 € | 5 755,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |