
TC7SH02FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH02FULJ(CTTR-ND - Tape & Reel (TR) TC7SH02FULJ(CTCT-ND - Cut Tape (CT) TC7SH02FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH02FU,LJ(CT |
Description | IC GATE NOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH02FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04704 € | 11,76 € |
| 500 | 0,04428 € | 22,14 € |
| 1 000 | 0,04200 € | 42,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03801 € | 114,03 € |
| 6 000 | 0,03667 € | 220,02 € |
| 9 000 | 0,03600 € | 324,00 € |
| 15 000 | 0,03526 € | 528,90 € |
| 21 000 | 0,03482 € | 731,22 € |
| 30 000 | 0,03441 € | 1 032,30 € |
| 75 000 | 0,03351 € | 2 513,25 € |
| 150 000 | 0,03297 € | 4 945,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

