
TC78S600FTG,EL | |
|---|---|
DigiKey Part Number | 264-TC78S600FTG,ELTR-ND - Tape & Reel (TR) 264-TC78S600FTG,ELCT-ND - Cut Tape (CT) 264-TC78S600FTG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78S600FTG,EL |
Description | STEPPER MOTOR DRIVER IC, 18V/1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-WQFN (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Voltage - Load 2.5V ~ 15V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-WFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 24-WQFN (4x4) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1/2, 1/4, 1/8, 1/16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC78S600FTG,EL | Toshiba Semiconductor and Storage | 1 026 | 264-TC78S600FTG,ELCT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,71108 € | 177,77 € |
| 500 | 0,68348 € | 341,74 € |
| 1 000 | 0,67618 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62242 € | 3 112,10 € |
| 10 000 | 0,61054 € | 6 105,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

