
TC74LCX540F(EL,K,F | |
---|---|
DigiKey Part Number | 264-TC74LCX540F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74LCX540F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74LCX540F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX540F(EL,K,F |
Description | IC BUFFER INVERTING 3.6V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX540F(EL,K,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,20050 € | 401,00 € |
4 000 | 0,19465 € | 778,60 € |
6 000 | 0,19172 € | 1 150,32 € |
10 000 | 0,18848 € | 1 884,80 € |
14 000 | 0,18659 € | 2 612,26 € |
20 000 | 0,18477 € | 3 695,40 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,54000 € |