
| TC74HCT04AF(EL,F) | |
|---|---|
| DigiKey Part Number | 264-TC74HCT04AF(ELF)TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TC74HCT04AF(EL,F) | 
| Description | IC INVERTER 6CH 1-INP 14SOIC | 
| Customer Reference | |
| Detailed Description | Inverter IC 6 Channel 14-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 6 | |
| Number of Inputs | 6 | |
| Features | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 4mA, 4mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 16ns @ 5.5V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SOP | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France