TC4S584F,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 833
Unit Price: 0,52000 €
Datasheet
Inverter IC 1 Channel Schmitt Trigger SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4S584F,LF

DigiKey Part Number
TC4S584FLFTR-ND - Tape & Reel (TR)
TC4S584FLFCT-ND - Cut Tape (CT)
TC4S584FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4S584F,LF
Description
IC INVERT SCHMITT 1CH 1-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SMV
Datasheet
 Datasheet
EDA/CAD Models
TC4S584F,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.1V ~ 3.3V
Input Logic Level - High
3.35V ~ 10.6V
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09900 €0,99 €
250,08760 €2,19 €
1000,07440 €7,44 €
2500,06808 €17,02 €
5000,06430 €32,15 €
1 0000,06118 €61,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05732 €171,96 €
6 0000,05543 €332,58 €
9 0000,05449 €490,41 €
15 0000,05344 €801,60 €
21 0000,05283 €1 109,43 €
30 0000,05224 €1 567,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €