Parametric Equivalent

TC4001BFTEL | |
|---|---|
DigiKey Part Number | TC4001BFTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4001BFTEL |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09607 € | 192,14 € |
| 4 000 | 0,09289 € | 371,56 € |
| 6 000 | 0,09130 € | 547,80 € |
| 10 000 | 0,08954 € | 895,40 € |
| 14 000 | 0,08850 € | 1 239,00 € |
| 20 000 | 0,08751 € | 1 750,20 € |
| 50 000 | 0,08538 € | 4 269,00 € |
| 100 000 | 0,08409 € | 8 409,00 € |
| Unit Price without VAT: | 0,09607 € |
|---|---|
| Unit Price with VAT: | 0,11528 € |


