24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S142NG

DigiKey Part Number
TB67S142NG-ND
Manufacturer
Manufacturer Product Number
TB67S142NG
Description
IC MOTOR DRIVER UNIPOLAR 24SDIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 24-SDIP
Datasheet
 Datasheet
EDA/CAD Models
TB67S142NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 40V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-SDIP (0.300", 7.62mm)
Supplier Device Package
24-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,86900 €28,69 €
252,64080 €66,02 €
1002,38990 €238,99 €
2502,27020 €567,55 €
5002,19808 €1 099,04 €
1 0002,13871 €2 138,71 €
3 0002,06537 €6 196,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,53600 €