
TB62777FNG,EL | |
|---|---|
DigiKey Part Number | TB62777FNGEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62777FNG,EL |
Description | IC LED DRIVER LINEAR 40MA 16SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output 25V |
Packaging Tape & Reel (TR) | Current - Output / Channel 40mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SSOP |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 3V |

