
TB62777FNG,C8,EL | |
|---|---|
DigiKey Part Number | TB62777FNGC8ELTR-ND - Tape & Reel (TR) TB62777FNGC8ELCT-ND - Cut Tape (CT) TB62777FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62777FNG,C8,EL |
Description | IC LED DRIVER LINEAR 40MA 16SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62777FNG,C8,EL Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SSOP |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82200 € | 20,55 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68488 € | 171,22 € |
| 500 | 0,65818 € | 329,09 € |
| 1 000 | 0,65017 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61810 € | 1 236,20 € |
| 4 000 | 0,60321 € | 2 412,84 € |
| 6 000 | 0,59574 € | 3 574,44 € |
| 10 000 | 0,58748 € | 5 874,80 € |
| 14 000 | 0,58265 € | 8 157,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

