
TB62216FTG,C8,EL | |
|---|---|
DigiKey Part Number | TB62216FTGC8ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62216FTG,C8,EL |
Description | IC MOTOR DRVR 4.75V-5.25V 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB62216FTG,C8,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 38V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 48-QFN (7x7) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,06017 € | 2 120,34 € |
| Unit Price without VAT: | 1,06017 € |
|---|---|
| Unit Price with VAT: | 1,27220 € |

