Mosfet Array 20V 1.5A (Ta) 500mW (Ta) Surface Mount UF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6P39TU,LF

DigiKey Part Number
SSM6P39TULFTR-ND - Tape & Reel (TR)
SSM6P39TULFCT-ND - Cut Tape (CT)
SSM6P39TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P39TU,LF
Description
MOSFET 2P-CH 20V 1.5A UF6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A (Ta) 500mW (Ta) Surface Mount UF6
Datasheet
 Datasheet
EDA/CAD Models
SSM6P39TU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Toshiba Semiconductor and Storage
Gate Charge (Qg) (Max) @ Vgs
6.4nC @ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
250pF @ 10V
Part Status
Active
Power - Max
500mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.8V Drive
Package / Case
6-SMD, Flat Leads
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
UF6
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
213mOhm @ 1A, 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33800 €3,38 €
1000,21610 €21,61 €
5000,16326 €81,63 €
1 0000,14620 €146,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12450 €373,50 €
6 0000,11357 €681,42 €
9 0000,10799 €971,91 €
15 0000,10173 €1 525,95 €
21 0000,09802 €2 058,42 €
30 0000,09441 €2 832,30 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €