
SSM6N36TU,LF | |
|---|---|
DigiKey Part Number | SSM6N36TULFTR-ND - Tape & Reel (TR) SSM6N36TULFCT-ND - Cut Tape (CT) SSM6N36TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N36TU,LF |
Description | MOSFET 2N-CH 20V 0.5A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N36TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46pF @ 10V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.5V Drive | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package UF6 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 200mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13696 € | 68,48 € |
| 1 000 | 0,12228 € | 122,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10362 € | 310,86 € |
| 6 000 | 0,09421 € | 565,26 € |
| 9 000 | 0,08942 € | 804,78 € |
| 15 000 | 0,08403 € | 1 260,45 € |
| 21 000 | 0,08083 € | 1 697,43 € |
| 30 000 | 0,07773 € | 2 331,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

