
SSM6K403TU,LF | |
|---|---|
DigiKey Part Number | SSM6K403TULFTR-ND - Tape & Reel (TR) SSM6K403TULFCT-ND - Cut Tape (CT) SSM6K403TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K403TU,LF |
Description | MOSFET N-CH 20V 4.2A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K403TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 4 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package UF6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 3A, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,16486 € | 82,43 € |
| 1 000 | 0,14767 € | 147,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12579 € | 377,37 € |
| 6 000 | 0,11476 € | 688,56 € |
| 9 000 | 0,10914 € | 982,26 € |
| 15 000 | 0,10282 € | 1 542,30 € |
| 21 000 | 0,09908 € | 2 080,68 € |
| 30 000 | 0,09544 € | 2 863,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |



