
SSM3J334R,LF | |
---|---|
DigiKey Part Number | SSM3J334RLFTR-ND - Tape & Reel (TR) SSM3J334RLFCT-ND - Cut Tape (CT) SSM3J334RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J334R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J334R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,16600 € | 1,66 € |
100 | 0,10720 € | 10,72 € |
500 | 0,08646 € | 43,23 € |
1 000 | 0,07926 € | 79,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06586 € | 197,58 € |
6 000 | 0,05950 € | 357,00 € |
9 000 | 0,05224 € | 470,16 € |
15 000 | 0,05134 € | 770,10 € |
21 000 | 0,05045 € | 1 059,45 € |
30 000 | 0,04835 € | 1 450,50 € |
75 000 | 0,04563 € | 3 422,25 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |