
SSM3J35MFV,L3F | |
---|---|
DigiKey Part Number | SSM3J35MFVL3FTR-ND - Tape & Reel (TR) SSM3J35MFVL3FCT-ND - Cut Tape (CT) SSM3J35MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35MFV,L3F |
Description | MOSFET P-CH 20V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.2 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10600 € | 1,06 € |
100 | 0,06550 € | 6,55 € |
500 | 0,04776 € | 23,88 € |
1 000 | 0,04202 € | 42,02 € |
2 000 | 0,03717 € | 74,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,02873 € | 229,84 € |
16 000 | 0,02591 € | 414,56 € |
24 000 | 0,02447 € | 587,28 € |
40 000 | 0,02286 € | 914,40 € |
56 000 | 0,02190 € | 1 226,40 € |
80 000 | 0,02096 € | 1 676,80 € |
200 000 | 0,01892 € | 3 784,00 € |
400 000 | 0,01823 € | 7 292,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |