
RN4989FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4989FELF(CTTR-ND - Tape & Reel (TR) RN4989FELF(CTCT-ND - Cut Tape (CT) RN4989FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4989FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4989FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06830 € | 6,83 € |
| 500 | 0,04986 € | 24,93 € |
| 1 000 | 0,04388 € | 43,88 € |
| 2 000 | 0,03884 € | 77,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03355 € | 134,20 € |
| 8 000 | 0,03007 € | 240,56 € |
| 12 000 | 0,02829 € | 339,48 € |
| 20 000 | 0,02629 € | 525,80 € |
| 28 000 | 0,02511 € | 703,08 € |
| 40 000 | 0,02396 € | 958,40 € |
| 100 000 | 0,02143 € | 2 143,00 € |
| 200 000 | 0,01987 € | 3 974,00 € |
| 400 000 | 0,01930 € | 7 720,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

