
RN4902FE,LF(CT | |
---|---|
DigiKey Part Number | RN4902FELF(CTTR-ND - Tape & Reel (TR) RN4902FELF(CTCT-ND - Cut Tape (CT) RN4902FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4902FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4902FE,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11900 € | 1,19 € |
100 | 0,07370 € | 7,37 € |
500 | 0,05394 € | 26,97 € |
1 000 | 0,04753 € | 47,53 € |
2 000 | 0,04212 € | 84,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03643 € | 145,72 € |
8 000 | 0,03269 € | 261,52 € |
12 000 | 0,03079 € | 369,48 € |
20 000 | 0,02865 € | 573,00 € |
28 000 | 0,02738 € | 766,64 € |
40 000 | 0,02614 € | 1 045,60 € |
100 000 | 0,02344 € | 2 344,00 € |
200 000 | 0,02176 € | 4 352,00 € |
400 000 | 0,02145 € | 8 580,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |